Vishay 470μF Aluminium Electrolytic Capacitor 16V dc - MAL213665471E3
- RS Stock No.:
- 280-3468
- Mfr. Part No.:
- MAL213665471E3
- Brand:
- Vishay
Subtotal (1 box of 500 units)*
£311.50
(exc. VAT)
£374.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.623 | £311.50 |
*price indicative
- RS Stock No.:
- 280-3468
- Mfr. Part No.:
- MAL213665471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470µF | |
| Voltage | 16V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 x 16mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 16V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 16mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Very low impedance and low ESR
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Very low impedance and low ESR
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 16V dc - MAL213665471E3
- Nichicon 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc - UHE1C471MPD6
- Vishay 220μF Aluminium Electrolytic Capacitor 16V dc - MAL214699512E3
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220UR
- Vishay 330μF Aluminium Electrolytic Capacitor 16V dc - MAL215097512E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc - MAL212015102E3
- Vishay 220μF Aluminium Electrolytic Capacitor 16V dc - MAL211835221E3
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C101AP
