Vishay 100μF Aluminium Electrolytic Capacitor 40V dc - MAL202137101E3
- RS Stock No.:
- 280-3320
- Distrelec Article No.:
- 167-04-754
- Mfr. Part No.:
- MAL202137101E3
- Brand:
- Vishay
Subtotal (1 box of 1000 units)*
£921.00
(exc. VAT)
£1,105.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.921 | £921.00 |
*price indicative
- RS Stock No.:
- 280-3320
- Distrelec Article No.:
- 167-04-754
- Mfr. Part No.:
- MAL202137101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100µF | |
| Voltage | 40V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 x 11mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 40V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 11mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 100μF Aluminium Electrolytic Capacitor 40V dc - MAL202137101E3
- KEMET 10000μF Aluminium Electrolytic Capacitor 40V dc, Stud Mount - PEH200KB5100MB2
- KEMET 22000μF Aluminium Electrolytic Capacitor 40V dc, Solder Lug - ALT22A223DD040
- Vishay 1500μF Aluminium Electrolytic Capacitor 40V dc - MAL202117152E3
- Vishay 220μF Aluminium Electrolytic Capacitor 40V dc - MAL213837221E3
- Vishay 33000μF Aluminium Electrolytic Capacitor 40V dc - MAL210117333E3
- Vishay 470μF Aluminium Electrolytic Capacitor 40V dc - MAL212027471E3
- Vishay 470μF Aluminium Electrolytic Capacitor 40V dc - MAL211817471E3
