Vishay 15μF Aluminium Electrolytic Capacitor 63V dc - MAL202128159E3
- RS Stock No.:
- 280-3300
- Mfr. Part No.:
- MAL202128159E3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£1,773.00
(exc. VAT)
£2,127.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.591 | £1,773.00 |
*price indicative
- RS Stock No.:
- 280-3300
- Mfr. Part No.:
- MAL202128159E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 15µF | |
| Voltage | 63V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4.5 x 10mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 15µF | ||
Voltage 63V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 4.5 x 10mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 15μF Aluminium Electrolytic Capacitor 63V dc - MAL202128159E3
- Vishay 47μF Aluminium Electrolytic Capacitor 63V dc - MAL215097811E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL212018471E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL215099818E3
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc - MAL212028221E3
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc - MAL213638221E3
- Vishay 0.1F Aluminium Electrolytic Capacitor 63V dc - MAL210128104E3
- Vishay 47μF Aluminium Electrolytic Capacitor 63V dc - MAL215099801E3
