Vishay 220μF Aluminium Electrolytic Capacitor 10V dc - MAL215374221E3
- RS Stock No.:
- 280-0400
- Distrelec Article No.:
- 304-34-933
- Mfr. Part No.:
- MAL215374221E3
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 280-0400
- Distrelec Article No.:
- 304-34-933
- Mfr. Part No.:
- MAL215374221E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220µF | |
| Voltage | 10V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8.0 x 8.0 x 10mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 10V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 8.0 x 8.0 x 10mm | ||
- COO (Country of Origin):
- MY
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and no peak current limitation.
Lead free
RoHS compliant
High CV per unit volume
No peak current limitation
Charge and discharge proof
RoHS compliant
High CV per unit volume
No peak current limitation
Charge and discharge proof
Related links
- Vishay 220μF Aluminium Electrolytic Capacitor 10V dc - MAL215374221E3
- Vishay 2200μF Aluminium Electrolytic Capacitor 10V dc - MAL213664222E3
- Vishay 330μF Aluminium Electrolytic Capacitor 10V dc - MAL202134331E3
- Nichicon 220μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UPS1A221MED
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865230253005
- Vishay 680μF Aluminium Electrolytic Capacitor 10V dc - MAL215097401E3
- Vishay 470μF Aluminium Electrolytic Capacitor 10V dc - MAL211834471E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 10V dc - MAL213664102E3
