Vishay 3.3μF Aluminium Electrolytic Capacitor 50V dc - MAL215371338E3
- RS Stock No.:
- 280-0390
- Mfr. Part No.:
- MAL215371338E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 10 units)*
£3.46
(exc. VAT)
£4.15
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 3,810 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.346 | £3.46 |
| 100 - 190 | £0.315 | £3.15 |
| 200 - 490 | £0.285 | £2.85 |
| 500 - 990 | £0.254 | £2.54 |
| 1000 + | £0.203 | £2.03 |
*price indicative
- RS Stock No.:
- 280-0390
- Mfr. Part No.:
- MAL215371338E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 3.3µF | |
| Voltage | 50V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4.0 x 4.0 x 5.3mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 3.3µF | ||
Voltage 50V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 4.0 x 4.0 x 5.3mm | ||
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and no peak current limitation.
Lead free
RoHS compliant
High CV per unit volume
No peak current limitation
Charge and discharge proof
RoHS compliant
High CV per unit volume
No peak current limitation
Charge and discharge proof
Related links
- Vishay 3.3μF Aluminium Electrolytic Capacitor 50V dc - MAL215371338E3
- Vishay 470nF Aluminium Electrolytic Capacitor 50V dc - MAL215371477E3
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H102
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H470P
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM2R2
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM221
- RS PRO 100nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFM1H220
