Vishay 2.2μF Aluminium Electrolytic Capacitor 50V dc - MAL215371228E3
- RS Stock No.:
- 280-0386
- Mfr. Part No.:
- MAL215371228E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 10 units)*
£3.46
(exc. VAT)
£4.15
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 3,770 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.346 | £3.46 |
| 100 - 190 | £0.315 | £3.15 |
| 200 - 490 | £0.285 | £2.85 |
| 500 - 990 | £0.254 | £2.54 |
| 1000 + | £0.203 | £2.03 |
*price indicative
- RS Stock No.:
- 280-0386
- Mfr. Part No.:
- MAL215371228E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2.2µF | |
| Voltage | 50V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4.0 x 4.0 x 5.3mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2.2µF | ||
Voltage 50V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 4.0 x 4.0 x 5.3mm | ||
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and no peak current limitation.
Lead free
RoHS compliant
High CV per unit volume
No peak current limitation
Charge and discharge proof
RoHS compliant
High CV per unit volume
No peak current limitation
Charge and discharge proof
Related links
- Vishay 2.2μF Aluminium Electrolytic Capacitor 50V dc - MAL215371228E3
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc - MAL215099117E3
- Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUHD1H100
- Panasonic 47μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZA1H470B
- Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZT1H101B
- Panasonic 56μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZF1H560B
- Panasonic 47μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZC1H470B
- Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZE1H101B
