Vishay 22μF Aluminium Electrolytic Capacitor 50V dc - MAL215267229E3
- RS Stock No.:
- 280-0378
- Mfr. Part No.:
- MAL215267229E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 5 units)*
£14.90
(exc. VAT)
£17.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 745 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 5 | £2.98 | £14.90 |
| 10 - 20 | £2.788 | £13.94 |
| 25 - 45 | £2.506 | £12.53 |
| 50 + | £2.06 | £10.30 |
*price indicative
- RS Stock No.:
- 280-0378
- Mfr. Part No.:
- MAL215267229E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 22µF | |
| Voltage | 50V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 x 20mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 22µF | ||
Voltage 50V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 20mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and ultra high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Pressure relief in the sealing
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Pressure relief in the sealing
Related links
- Vishay 22μF Aluminium Electrolytic Capacitor 50V dc - MAL215267229E3
- Vishay 470nF Aluminium Electrolytic Capacitor 50V dc - MAL215371477E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL215099115E3
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H102
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM221
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM2R2
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
