Vishay 220μF Aluminium Electrolytic Capacitor 63V dc - MAL215097815E3
- RS Stock No.:
- 280-0309
- Mfr. Part No.:
- MAL215097815E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£1.71
(exc. VAT)
£2.05
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 24 | £1.71 |
| 25 - 49 | £1.52 |
| 50 - 99 | £1.33 |
| 100 + | £1.10 |
*price indicative
- RS Stock No.:
- 280-0309
- Mfr. Part No.:
- MAL215097815E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220µF | |
| Voltage | 63V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 12.5 x 16mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 63V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 12.5 x 16mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.
Lead free
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof
Related links
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc - MAL215097815E3
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J101P
- Vishay 47μF Aluminium Electrolytic Capacitor 63V dc - MAL215097811E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL212018471E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL215099818E3
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc - MAL212028221E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL202128471E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc - MAL215058102E3
