Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc - MAL215050222E3

Bulk discount available

Subtotal (1 unit)*

£3.71

(exc. VAT)

£4.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.71
10 - 19£3.24
20 - 49£2.63
50 +£2.15

*price indicative

RS Stock No.:
280-0250
Distrelec Article No.:
302-03-415
Mfr. Part No.:
MAL215050222E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2200µF

Voltage

35V dc

Technology

Aluminium Electrolytic

Dimensions

16 x 31mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free
RoHS compliant
Charge and discharge proof
High reliability and high stability
Very low impedance and low ESR

Related links