Vishay 680μF Aluminium Electrolytic Capacitor 63V dc - MAL214638681E3
- RS Stock No.:
- 280-0195
- Mfr. Part No.:
- MAL214638681E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£4.51
(exc. VAT)
£5.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 490 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.51 |
| 10 - 19 | £4.10 |
| 20 - 49 | £3.69 |
| 50 - 99 | £3.28 |
| 100 + | £2.87 |
*price indicative
- RS Stock No.:
- 280-0195
- Mfr. Part No.:
- MAL214638681E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 680µF | |
| Voltage | 63V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 x 25mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 680µF | ||
Voltage 63V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 25mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
Very low ESR
RoHS compliant
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Very low ESR
RoHS compliant
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Related links
- Vishay 680μF Aluminium Electrolytic Capacitor 63V dc - MAL214638681E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL212018471E3
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc - MAL212028221E3
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J101P
- Vishay 47μF Aluminium Electrolytic Capacitor 63V dc - MAL215097811E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL215099818E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL202128471E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc - MAL215058102E3
