Wurth Elektronik 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - 861140786018

Subtotal (1 box of 50 units)*

£217.40

(exc. VAT)

£260.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£4.348£217.40

*price indicative

RS Stock No.:
275-9206
Mfr. Part No.:
861140786018
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

4700µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 30mm

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitor has application in filtering, smoothing and energy storage.

Maximum operating temperature of +85 degree Celsius
It comes with wave soldering

Related links