Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - 865081745005
- RS Stock No.:
- 263-3857
- Mfr. Part No.:
- 865081745005
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 10 units)*
£4.52
(exc. VAT)
£5.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 880 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.452 | £4.52 |
| 100 - 190 | £0.393 | £3.93 |
| 200 - 390 | £0.333 | £3.33 |
| 400 + | £0.285 | £2.85 |
*price indicative
- RS Stock No.:
- 263-3857
- Mfr. Part No.:
- 865081745005
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 10µF | |
| Voltage | 80V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4.0 x 5.5 → 16.0 x 17.0mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 10µF | ||
Voltage 80V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4.0 x 5.5 → 16.0 x 17.0mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik aluminium electrolytic capacitors is long life product series. Used in long life & high operating temperature applications, e.g. personal and industrial computer power supply, server power supply, drive circuit, DC/AC inverter.
Wave soldering
Used in filtering, smoothing, energy storage
Used in filtering, smoothing, energy storage
Related links
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - 865081745005
- Panasonic 150μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEVFK1K151Q
- Panasonic 220μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEETKK221UAM
- Panasonic 47μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFN1K470UP
- Panasonic 10μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K100L
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K220P
- Panasonic 33μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K330L
- Panasonic 10μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K100P

