Vishay 1200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL217251122E3
- RS Stock No.:
- 261-0240
- Mfr. Part No.:
- MAL217251122E3
- Brand:
- Vishay
Subtotal (1 box of 250 units)*
£494.50
(exc. VAT)
£593.50
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 500 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £1.978 | £494.50 |
*price indicative
- RS Stock No.:
- 261-0240
- Mfr. Part No.:
- MAL217251122E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1200µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 x 25mm | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Series | 172 RLX | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1200µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 x 25mm | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Series 172 RLX | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- AT
The Vishay 172 RLX aluminium electrolytic capacitor has very low impedance, low ESR and a very long useful life. This capacitor offer high stability, high reliability and excellent ripple current capability.
AEC-Q200 qualified
Charge and discharge proof
Charge and discharge proof
Related links
- Vishay 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217251122E3
- RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 6800μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole
