Nichicon 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UCD0J152MNL1GS
- RS Stock No.:
- 243-7214
- Mfr. Part No.:
- UCD0J152MNL1GS
- Brand:
- Nichicon
Subtotal (1 reel of 500 units)*
£109.00
(exc. VAT)
£131.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.218 | £109.00 |
*price indicative
- RS Stock No.:
- 243-7214
- Mfr. Part No.:
- UCD0J152MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1500µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 10mm | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1500µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10mm | ||
Diameter 10mm | ||
The Nichicon's UCD series is chip type aluminium capacitor works at +105°C temperature and have low impedance.
Chip type, low impedance temperature range up to +105°C
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
Related links
- Nichicon 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UCD0J152MNL1GS
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865250157009
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
- Panasonic 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFP0J470AR
- NIC Components 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - NACZ331M6.3V6.3X8TR13F
- Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UUD0J102MNL1GS
- Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J101R
