Vishay 1800μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL219050182E3
- RS Stock No.:
- 238-5650
- Mfr. Part No.:
- MAL219050182E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.56
(exc. VAT)
£3.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 145 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £2.56 |
| 5 - 9 | £2.30 |
| 10 - 24 | £2.14 |
| 25 + | £1.96 |
*price indicative
- RS Stock No.:
- 238-5650
- Mfr. Part No.:
- MAL219050182E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1800µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 x 25mm | |
| Length | 25mm | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1800µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 x 25mm | ||
Length 25mm | ||
Diameter 16mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 7.5mm | ||
The Vishay aluminium electrolytic capacitors have rated capacitance of 1800 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with a blue PET sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/D
Very long useful life 2500h to 6000h at 125°C
AEC-Q200 qualified
Excellent ripple current capability
AEC-Q200 qualified
Excellent ripple current capability
Related links
- Vishay 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL219050182E3
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UPS1V471MPD
- Panasonic 3300μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFK1V332S
- Rubycon 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 35ZLK470M10X20
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V471
- Rubycon 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 35ML220MEFC10X9
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZC1V221B
- Rubycon 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 35PK470MEFC10X12.5
