Vishay 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL217050221E3

Bulk discount available

Subtotal (1 tape of 5 units)*

£6.18

(exc. VAT)

£7.415

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 560 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 20£1.236£6.18
25 - 45£1.072£5.36
50 - 120£0.824£4.12
125 - 495£0.77£3.85
500 +£0.686£3.43

*price indicative

Packaging Options:
RS Stock No.:
238-5630
Mfr. Part No.:
MAL217050221E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12mm

Length

20mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

The Vishay aluminium electrolytic capacitors have rated capacitance of 220 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with blue sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/DC conve

Very long useful life 4000h to 10000h at 105°C , high stability, high reliability
AEC-Q200 qualified
Excellent ripple current capability

Related links