Vishay 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL211651478E3

Image representative of range

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.47

(exc. VAT)

£4.165

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 450 left, ready to ship
  • Plus 5 left, ready to ship from another location
Units
Per unit
Per Pack*
5 - 45£0.694£3.47
50 - 245£0.452£2.26
250 - 495£0.418£2.09
500 - 995£0.382£1.91
1000 +£0.348£1.74

*price indicative

RS Stock No.:
230-4809
Mfr. Part No.:
MAL211651478E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

70mA

Series

116 RLL

Leakage Current

4.4 μA

116 Series


Polarized Aluminium Electrolytic Capacitors

Long useful life: 2000 h at 105 °C
Miniaturized, high CV-product per unit volume
Natural pitch 2.5 mm and 5 mm
Non-solid electrolyte
Radial leads, cylindrical Aluminium case, all-insulated (light blue)
Charge and discharge proof
Applications include: Automotive, telecommunication, industrial and EDP; Stand-by applications in audio and video equipment; Coupling, decoupling, timing, smoothing, filtering and buffering in dc-to-dc converters; Portable and mobile equipment (small size, low mass)

Related links