Vishay 33μF Electrolytic Capacitor 35V dc, Through Hole - MAL211650339E3

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
230-4764
Mfr. Part No.:
MAL211650339E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

33µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.5mm

Series

116

Tolerance

±20%

Leakage Current

9.9 μA

Ripple Current

110mA

116 Series


Polarized Aluminium Electrolytic Capacitors

Long useful life: 2000 h at 105 °C
Miniaturized, high CV-product per unit volume
Natural pitch 2.5 mm and 5 mm
Non-solid electrolyte
Radial leads, cylindrical Aluminium case, all-insulated (light blue)
Charge and discharge proof
Applications include: Automotive, telecommunication, industrial and EDP; Stand-by applications in audio and video equipment; Coupling, decoupling, timing, smoothing, filtering and buffering in dc-to-dc converters; Portable and mobile equipment (small size, low mass)