Vishay 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - MAL211655221E3
- RS Stock No.:
- 230-4720
- Mfr. Part No.:
- MAL211655221E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.90
(exc. VAT)
£8.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 440 unit(s) shipping from 17 November 2025
- Plus 25 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.38 | £6.90 |
| 50 - 120 | £0.966 | £4.83 |
| 125 - 245 | £0.828 | £4.14 |
| 250 - 495 | £0.76 | £3.80 |
| 500 + | £0.69 | £3.45 |
*price indicative
- RS Stock No.:
- 230-4720
- Mfr. Part No.:
- MAL211655221E3
- Brand:
- Vishay
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8.2 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8.2mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 5mm | |
| Ripple Current | 280mA | |
| Tolerance | ±20% | |
| Series | 116 RLL | |
| Leakage Current | 24 μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8.2 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8.2mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Ripple Current 280mA | ||
Tolerance ±20% | ||
Series 116 RLL | ||
Leakage Current 24 μA | ||
116 Series
Polarized Aluminium Electrolytic Capacitors
Long useful life: 2000 h at 105 °C
Miniaturized, high CV-product per unit volume
Natural pitch 2.5 mm and 5 mm
Non-solid electrolyte
Radial leads, cylindrical Aluminium case, all-insulated (light blue)
Charge and discharge proof
Applications include: Automotive, telecommunication, industrial and EDP; Stand-by applications in audio and video equipment; Coupling, decoupling, timing, smoothing, filtering and buffering in dc-to-dc converters; Portable and mobile equipment (small size, low mass)
Miniaturized, high CV-product per unit volume
Natural pitch 2.5 mm and 5 mm
Non-solid electrolyte
Radial leads, cylindrical Aluminium case, all-insulated (light blue)
Charge and discharge proof
Applications include: Automotive, telecommunication, industrial and EDP; Stand-by applications in audio and video equipment; Coupling, decoupling, timing, smoothing, filtering and buffering in dc-to-dc converters; Portable and mobile equipment (small size, low mass)
Related links
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C102
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- Panasonic 1500μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C152
- RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
