KEMET 2200μF Electrolytic Capacitor 200V dc, Screw Mount - ALT23A222DF200
- RS Stock No.:
- 228-0573
- Mfr. Part No.:
- ALT23A222DF200
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 228-0573
- Mfr. Part No.:
- ALT23A222DF200
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2200µF | |
| Voltage | 200V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 40 x 105mm | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 26000 h @ +85 °C/200V dc/Ir | |
| Ripple Current | 7.95 A @ 100Hz | |
| Leakage Current | 2.64 mA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | ALT23 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2200µF | ||
Voltage 200V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 40 x 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 26000 h @ +85 °C/200V dc/Ir | ||
Ripple Current 7.95 A @ 100Hz | ||
Leakage Current 2.64 mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series ALT23 | ||
- COO (Country of Origin):
- GB
ALT23A Series - Stud mounting
Long-life stud mounting solder tag aluminium electrolytic capacitors
For industrial applications which require long term stability and reliability
For industrial applications which require long term stability and reliability
Note
Stud fixing nut not supplied. The can will be at the negative terminal potential.
Clamp & Stud Fixing 85°C
