KEMET 10000μF Electrolytic Capacitor 40V dc, Screw Mount - ALT23A103CB040

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
228-0450
Mfr. Part No.:
ALT23A103CB040
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10000µF

Voltage

40V dc

Mounting Type

Screw Mount

Technology

Electrolytic

Dimensions

35 x 45mm

Length

45mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/40V dc/Ir

Leakage Current

2.4 mA

Ripple Current

4.23 A @ 100Hz

Tolerance

±20%

Series

ALT23

Polarised

Polar

ALT23A Series - Stud mounting


Long-life stud mounting solder tag aluminium electrolytic capacitors
For industrial applications which require long term stability and reliability

Note

Stud fixing nut not supplied. The can will be at the negative terminal potential.


Clamp & Stud Fixing 85°C