KEMET 47000μF Electrolytic Capacitor 16V dc, Screw Mount - ALT23A473DD016
- RS Stock No.:
- 228-0438
- Mfr. Part No.:
- ALT23A473DD016
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 228-0438
- Mfr. Part No.:
- ALT23A473DD016
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 47000µF | |
Voltage | 16V dc | |
Mounting Type | Screw Mount | |
Technology | Electrolytic | |
Dimensions | 40 x 55mm | |
Length | 55mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 40mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 26000 h @ +85 °C/16V dc/Ir | |
Leakage Current | 4.512 mA | |
Ripple Current | 3.18 A @ 100Hz | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | ALT23 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 47000µF | ||
Voltage 16V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 40 x 55mm | ||
Length 55mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 26000 h @ +85 °C/16V dc/Ir | ||
Leakage Current 4.512 mA | ||
Ripple Current 3.18 A @ 100Hz | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series ALT23 | ||
- COO (Country of Origin):
- GB
ALT23A Series - Stud mounting
Long-life stud mounting solder tag aluminium electrolytic capacitors
For industrial applications which require long term stability and reliability
For industrial applications which require long term stability and reliability
Note
Stud fixing nut not supplied. The can will be at the negative terminal potential.
Clamp & Stud Fixing 85°C