KEMET 100μF Electrolytic Capacitor 450V dc, Through Hole - ALP22A101BB450
- RS Stock No.:
- 227-1333
- Mfr. Part No.:
- ALP22A101BB450
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 227-1333
- Mfr. Part No.:
- ALP22A101BB450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100µF | |
| Voltage | 450V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 30 x 45mm | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 15000 h @ +85 °C/450V dc/Ir | |
| Ripple Current | 610mA | |
| Leakage Current | 1.269 mA | |
| Polarised | Polar | |
| Tolerance | -10 → +30% | |
| Series | ALP22 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 30 x 45mm | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 15000 h @ +85 °C/450V dc/Ir | ||
Ripple Current 610mA | ||
Leakage Current 1.269 mA | ||
Polarised Polar | ||
Tolerance -10 → +30% | ||
Series ALP22 | ||
- COO (Country of Origin):
- GB
ALP22 Series
Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads

