KEMET 15000μF Electrolytic Capacitor 63V dc, Through Hole - ALP22A153DE063

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
227-1204
Mfr. Part No.:
ALP22A153DE063
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

15000µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

40 x 75mm

Length

75mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lifetime

26000 h @ +85 °C/63V dc/Ir

Ripple Current

4.97 A @ 100Hz

Tolerance

-10 → +30%

Leakage Current

5.67 mA

Equivalent Series Resistance

27 mΩ @ 100 kHz

Polarised

Polar

Series

ALP22

ALP22 Series


Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads