KYOCERA AVX 47μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - AHC0609470M035R
- RS Stock No.:
- 225-9987
- Mfr. Part No.:
- AHC0609470M035R
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 225-9987
- Mfr. Part No.:
- AHC0609470M035R
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 47µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Hybrid | |
| Dimensions | 6.6 x 6.6mm | |
| Length | 9.3mm | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 2mm | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 47µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Hybrid | ||
Dimensions 6.6 x 6.6mm | ||
Length 9.3mm | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 2mm | ||
The AVX Capacitors are most sought after product when it comes to designing circuits like Commercial/Industrial power supply applications requiring high capacitance in energy-dense, in small-volume packages with a low ESR.
Lead free compatible components
RoHS compliance
Low ESR, high ripple current resistance
RoHS compliance
Low ESR, high ripple current resistance
