KYOCERA AVX 330μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - AEH1010331M025R

Subtotal (1 reel of 550 units)*

£130.35

(exc. VAT)

£156.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
550 +£0.237£130.35

*price indicative

RS Stock No.:
225-9978
Mfr. Part No.:
AEH1010331M025R
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

330µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.3mm

Length

10.5mm

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

4.5mm

The AVX Capacitors are most sought after product when it comes to designing circuits like DC/DC Converters, or High Density PCB applications, Voltage Regulators and Computer Motherboards, etc.

Lead free compatible components
RoHS compliance
Good endurance

Related links