Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UPZ2G101MHD

Subtotal (1 bag of 300 units)*

£377.10

(exc. VAT)

£452.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 02 March 2026
  • Plus 600 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
300 +£1.257£377.10

*price indicative

RS Stock No.:
222-9631
Mfr. Part No.:
UPZ2G101MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Length

31.5mm

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Series

UPZ

The Nichicon UPZ series is a Lead type, miniature sized aluminium electrolytic capacitor which have rated capacitance of 100 μF with capacitance tolerance of ± 20%. It is suited for ballast applications and has load life of 2000 hours at 105°C.

Compliant to the RoHS directive.
Suited for ballast applications.
Miniature sized.