Nichicon 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UHE1V102MHD6
- RS Stock No.:
- 222-9610P
- Mfr. Part No.:
- UHE1V102MHD6
- Brand:
- Nichicon
Bulk discount available
Subtotal 50 units (supplied in a bag)*
£31.50
(exc. VAT)
£38.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,890 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 90 | £0.63 |
| 100 - 140 | £0.535 |
| 150 - 240 | £0.524 |
| 250 + | £0.487 |
*price indicative
- RS Stock No.:
- 222-9610P
- Mfr. Part No.:
- UHE1V102MHD6
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 15mm | |
| Length | 15mm | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Series | UHE | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 15mm | ||
Length 15mm | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Series UHE | ||
The Nichicon UHE series is a Miniature sized, low impedance aluminium electrolytic capacitor which has rated capacitance of 1000 μF with capacitance tolerance of ± 20%. It is a long life product withstanding life of 4000 to 10000 hours.
Compliant to the RoHS directive.
Miniature Sized, High Reliability.
Miniature Sized, High Reliability.
