Nichicon 33μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UCY2G330MHD

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.16

(exc. VAT)

£8.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 860 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.432£7.16
25 - 45£1.132£5.66
50 - 95£0.986£4.93
100 - 245£0.804£4.02
250 +£0.78£3.90

*price indicative

Packaging Options:
RS Stock No.:
222-9598
Mfr. Part No.:
UCY2G330MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

33µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Length

25mm

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Automotive Standard

AEC-Q200

Series

UCY

The Nichicon UCY series is a Miniature sized aluminium electrolytic capacitor which has rated capacitance of 33 μF with capacitance tolerance of ± 20%. It is a long life product withstanding load life of 10000 to 12000 hours at +105°C and suited for power supply and ballast application.

Compliant to the RoHS directive.
Miniature Sized, High Ripple Current, High Reliability.

Related links