Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UCS2G470MHD6
- RS Stock No.:
- 222-9588P
- Mfr. Part No.:
- UCS2G470MHD6
- Brand:
- Nichicon
Bulk discount available
Subtotal 10 units (supplied as a tape)*
£12.88
(exc. VAT)
£15.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 975 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 20 | £1.288 |
| 25 - 45 | £1.26 |
| 50 - 95 | £1.256 |
| 100 + | £1.234 |
*price indicative
- RS Stock No.:
- 222-9588P
- Mfr. Part No.:
- UCS2G470MHD6
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47µF | |
| Voltage | 400V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 20mm | |
| Length | 20mm | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Series | UCS | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 20mm | ||
Length 20mm | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Series UCS | ||
The Nichicon UCS series is a Miniature sized aluminium electrolytic capacitor which has rated capacitance of 47 μF with capacitance tolerance of ± 20%. It is a long life product withstanding load life of 8000 to 10000 hours at +105°C and suited for power supply and ballast application.
Compliant to the RoHS directive.
Miniature Sized, High Ripple Current, High Reliability.
Miniature Sized, High Ripple Current, High Reliability.
