Nichicon 22μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UCS2G220MHD1TO

Bulk discount available

Subtotal 20 units (supplied as a tape)*

£18.24

(exc. VAT)

£21.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 590 unit(s) ready to ship
  • Plus 1,000 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
20 - 40£0.912
50 - 90£0.774
100 - 240£0.665
250 +£0.647

*price indicative

Packaging Options:
RS Stock No.:
222-9586P
Mfr. Part No.:
UCS2G220MHD1TO
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

22µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Length

20mm

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Series

UCS

The Nichicon UCS series is a Miniature sized aluminium electrolytic capacitor which has rated capacitance of 22 μF with capacitance tolerance of ± 20%. It is a long life product withstanding load life of 8000 to 10000 hours at +105°C and suited for power supply and ballast application.

Compliant to the RoHS directive.
Miniature Sized, High Ripple Current, High Reliability.