Nichicon 22μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UCS2G220MHD1TO

Bulk discount available

Subtotal (1 tape of 500 units)*

£277.00

(exc. VAT)

£332.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) ready to ship
  • Plus 1,000 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
500 - 500£0.554£277.00
1000 - 2000£0.479£239.50
2500 - 4500£0.446£223.00
5000 +£0.421£210.50

*price indicative

RS Stock No.:
222-9585
Mfr. Part No.:
UCS2G220MHD1TO
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

22µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Length

20mm

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Series

UCS

The Nichicon UCS series is a Miniature sized aluminium electrolytic capacitor which has rated capacitance of 22 μF with capacitance tolerance of ± 20%. It is a long life product withstanding load life of 8000 to 10000 hours at +105°C and suited for power supply and ballast application.

Compliant to the RoHS directive.
Miniature Sized, High Ripple Current, High Reliability.