Nichicon 2200μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UCM0J222MNL1GS
- RS Stock No.:
- 222-9578P
- Mfr. Part No.:
- UCM0J222MNL1GS
- Brand:
- Nichicon
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£23.65
(exc. VAT)
£28.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,980 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 90 | £0.473 |
| 100 - 240 | £0.415 |
| 250 - 990 | £0.38 |
| 1000 + | £0.359 |
*price indicative
- RS Stock No.:
- 222-9578P
- Mfr. Part No.:
- UCM0J222MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 2200µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 10mm | |
| Length | 10mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 2200µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10mm | ||
Length 10mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
The Nichicon UCM series is a Chip type aluminium electrolytic capacitor which have rated capacitance of 2200 μF with capacitance tolerance of ± 20% and applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive.
AEC-Q200 compliant.
AEC-Q200 compliant.
