Nichicon 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V331MNL1GS
- RS Stock No.:
- 222-9576
- Mfr. Part No.:
- UCL1V331MNL1GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.72
(exc. VAT)
£5.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6,340 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.472 | £4.72 |
| 50 - 90 | £0.394 | £3.94 |
| 100 - 240 | £0.338 | £3.38 |
| 250 - 990 | £0.318 | £3.18 |
| 1000 + | £0.245 | £2.45 |
*price indicative
- RS Stock No.:
- 222-9576
- Mfr. Part No.:
- UCL1V331MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 10mm | |
| Length | 10mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10mm | ||
Length 10mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
The Nichicon UCL series is a Chip type aluminium electrolytic capacitor which have rated capacitance of 330 μF with capacitance tolerance of ± 20% and applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive.
AEC-Q200 compliant.
AEC-Q200 compliant.
Related links
- Nichicon 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V331MNL1GS
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V471MNL1GS
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETK1V102AM
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UZG1V4R7MCL1GB
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V4R7AR
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA331MJA0G
