Nichicon 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V331MNL1GS
- RS Stock No.:
- 222-9575
- Mfr. Part No.:
- UCL1V331MNL1GS
- Brand:
- Nichicon
Subtotal (1 reel of 2000 units)*
£482.00
(exc. VAT)
£578.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.241 | £482.00 |
*price indicative
- RS Stock No.:
- 222-9575
- Mfr. Part No.:
- UCL1V331MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 330µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 10mm | |
Length | 10mm | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 330µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10mm | ||
Length 10mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
The Nichicon UCL series is a Chip type aluminium electrolytic capacitor which have rated capacitance of 330 μF with capacitance tolerance of ± 20% and applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive.
AEC-Q200 compliant.
AEC-Q200 compliant.