Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCD1V471MNL6GS
- RS Stock No.:
- 222-9572
- Mfr. Part No.:
- UCD1V471MNL6GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.03
(exc. VAT)
£7.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.603 | £6.03 |
| 50 - 90 | £0.503 | £5.03 |
| 100 - 240 | £0.468 | £4.68 |
| 250 - 490 | £0.458 | £4.58 |
| 500 + | £0.449 | £4.49 |
*price indicative
- RS Stock No.:
- 222-9572
- Mfr. Part No.:
- UCD1V471MNL6GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 13.5mm | |
| Length | 13.5mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 13.5mm | ||
Length 13.5mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
The Nichicon UCD series is a Chip type aluminium electrolytic capacitor which have rated capacitance of 470 μF with capacitance tolerance of ± 20% and applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive.
AEC-Q200 compliant.
AEC-Q200 compliant.
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCD1V471MNL6GS
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V470AR
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100R
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V471SP
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFPV101XAP
- Nichicon 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UUA1V220MCL1GS
