Nichicon 680μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UCD1C681MNL1GS

Bulk discount available

Subtotal (1 pack of 25 units)*

£7.725

(exc. VAT)

£9.275

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,775 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 25£0.309£7.73
50 - 75£0.303£7.58
100 - 225£0.266£6.65
250 - 975£0.257£6.43
1000 +£0.182£4.55

*price indicative

Packaging Options:
RS Stock No.:
222-9570
Mfr. Part No.:
UCD1C681MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

680µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Length

10mm

Diameter

10mm

Maximum Operating Temperature

+105°C

The Nichicon UCD series is a Chip type aluminium electrolytic capacitor which have rated capacitance of 680 μF with capacitance tolerance of ± 20% and applicable to automatic mounting machine fed with carrier tape.

Compliant to the RoHS directive.
AEC-Q200 compliant.

Related links