Nichicon 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UCD1C102MNL1GS
- RS Stock No.:
- 222-9566
- Mfr. Part No.:
- UCD1C102MNL1GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.46
(exc. VAT)
£6.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,270 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.546 | £5.46 |
| 50 - 90 | £0.474 | £4.74 |
| 100 - 240 | £0.424 | £4.24 |
| 250 - 490 | £0.41 | £4.10 |
| 500 + | £0.364 | £3.64 |
*price indicative
- RS Stock No.:
- 222-9566
- Mfr. Part No.:
- UCD1C102MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 13.5mm | |
| Length | 13.5mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 13.5mm | ||
Length 13.5mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
The Nichicon UCD series is a Chip type aluminium electrolytic capacitor which have rated capacitance of 1000 μF with capacitance tolerance of ± 20% and applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive.
AEC-Q200 compliant.
AEC-Q200 compliant.
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UCD1C102MNL1GS
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C331AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEVFK1C152Q
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC101XAP
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFH1C221L
- Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220AR
