Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc - LGZ2W221MELB50
- RS Stock No.:
- 222-9539
- Mfr. Part No.:
- LGZ2W221MELB50
- Brand:
- Nichicon
Subtotal (1 bag of 200 units)*
£1,000.00
(exc. VAT)
£1,200.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 + | £5.00 | £1,000.00 |
*price indicative
- RS Stock No.:
- 222-9539
- Mfr. Part No.:
- LGZ2W221MELB50
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 220µF | |
Voltage | 450V dc | |
Technology | Aluminium Electrolytic | |
Height | 50mm | |
Length | 50mm | |
Depth | 30mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | 105°C | |
Ripple Current | 1000mArms | |
Tolerance | -20 → 20% | |
Series | LGZ | |
Leakage Current | 0.94 mA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 450V dc | ||
Technology Aluminium Electrolytic | ||
Height 50mm | ||
Length 50mm | ||
Depth 30mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Ripple Current 1000mArms | ||
Tolerance -20 → 20% | ||
Series LGZ | ||
Leakage Current 0.94 mA | ||