Nichicon 120μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGZ2W121MELC25
- RS Stock No.:
- 222-9530
- Mfr. Part No.:
- LGZ2W121MELC25
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 2 units)*
£13.14
(exc. VAT)
£15.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 184 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £6.57 | £13.14 |
| 10 - 18 | £6.38 | £12.76 |
| 20 - 48 | £6.245 | £12.49 |
| 50 - 98 | £5.75 | £11.50 |
| 100 + | £5.255 | £10.51 |
*price indicative
- RS Stock No.:
- 222-9530
- Mfr. Part No.:
- LGZ2W121MELC25
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 120µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35(Dia.) x 25mm | |
| Length | 25mm | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 120µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35(Dia.) x 25mm | ||
Length 25mm | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
The Nichicon LGZ series is a Snap-In terminal type aluminium electrolytic capacitor which have rated capacitance of 120 μF with capacitance tolerance of ± 20% and Contribute to longer life of equipment.
Compliant to the RoHS directive.
Contribute to longer life of equipment.
Contribute to longer life of equipment.
Related links
- Nichicon 120μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGZ2W121MELC25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- RS PRO 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- RS PRO 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- RS PRO 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- RS PRO 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGG2W101MELZ25
