Nichicon 56μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - LGX2H560MELZ25
- RS Stock No.:
- 222-9523
- Mfr. Part No.:
- LGX2H560MELZ25
- Brand:
- Nichicon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 222-9523
- Mfr. Part No.:
- LGX2H560MELZ25
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 56µF | |
| Voltage | 500V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22(Dia.) x 25mm | |
| Length | 25mm | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 56µF | ||
Voltage 500V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22(Dia.) x 25mm | ||
Length 25mm | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
The Nichicon LGX series is a Snap-In terminal type aluminium electrolytic capacitor which have rated capacitance of 56 μF with capacitance tolerance of ± 20% and has long life assurance series withstanding 5000 hours application of rated ripple current at 105°. It is suited for rectifier circuit of general inverter, switching power supply.
Compliant to the RoHS directive.
Withstanding 5000 hours.
Suited for rectifier circuit of general inverter, switching power supply.
Withstanding 5000 hours.
Suited for rectifier circuit of general inverter, switching power supply.
Related links
- Nichicon 56μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - LGX2H560MELZ25
- Vishay 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215929121E3
- Vishay 560μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL219390105E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL209639102E3
- Vishay 180μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215919181E3
- Vishay 390μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL219359391E3
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - ELXS501VSN221MA35S
- Vishay 100μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215759101E3
