Nichicon 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - LGU1H472MELZ
- RS Stock No.:
- 222-9515
- Mfr. Part No.:
- LGU1H472MELZ
- Brand:
- Nichicon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 222-9515
- Mfr. Part No.:
- LGU1H472MELZ
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 4700µF | |
| Voltage | 50V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22(Dia.) x 45mm | |
| Length | 45mm | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 4700µF | ||
Voltage 50V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22(Dia.) x 45mm | ||
Length 45mm | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
The Nichicon LGU series is a Snap-In terminal type aluminium electrolytic capacitor which have rated capacitance of 4700 μF with capacitance tolerance of ± 20% and also able to withstanding 3000 hours application of rated ripple current at 105°C
Compliant to the RoHS directive.
Withstanding 3000 hours.
Withstanding 3000 hours.
Related links
- Nichicon 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - LGU1H472MELZ
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - EKMH500VSN472MP45S
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - EKMH500VSN682MQ50S
- Nichicon 3300μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - LLS1H332MELZ
- Vishay 10000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - MAL225641103E3
- Nichicon 3300μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - LLS1H332MELA
- Nichicon 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - LGU1H472MELA
- Cornell-Dubilier 22000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - SLPX223M050H9P3
