Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGN2W221MELA40
- RS Stock No.:
- 222-9511
- Mfr. Part No.:
- LGN2W221MELA40
- Brand:
- Nichicon
Subtotal (1 bag of 250 units)*
£649.00
(exc. VAT)
£778.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
250 + | £2.596 | £649.00 |
*price indicative
- RS Stock No.:
- 222-9511
- Mfr. Part No.:
- LGN2W221MELA40
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 220µF | |
Voltage | 450V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 25(Dia.) x 40mm | |
Length | 40mm | |
Diameter | 25mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25(Dia.) x 40mm | ||
Length 40mm | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
The Nichicon LGN series is a Snap-In terminal type aluminium electrolytic capacitor which have rated capacitance of 220 μF with capacitance tolerance of ± 20% and also able to withstanding 3000 hours application of rated ripple current at 105°C
Compliant to the RoHS directive.
Withstanding 3000 hours.
Withstanding 3000 hours.
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGN2W221MELA40
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- RS PRO 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- RS PRO 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- RS PRO 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- RS PRO 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGU2W101MELZ