RS PRO 1000μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole
- RS Stock No.:
- 215-5663
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 215-5663
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 1000µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 12.5 (Dia.) x 25mm | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 5mm | |
| Lifetime | 1000h | |
| Polarised | Polar | |
| Leakage Current | 4 μA | |
| Series | ARD (ROD) | |
| Tolerance | ±20% | |
| Ripple Current | 810mA | |
| Dissipation Factor | 16% | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 1000µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 5mm | ||
Lifetime 1000h | ||
Polarised Polar | ||
Leakage Current 4 μA | ||
Series ARD (ROD) | ||
Tolerance ±20% | ||
Ripple Current 810mA | ||
Dissipation Factor 16% | ||
Non Compliant
- COO (Country of Origin):
- TH
ARD (ROD) Series Starget
Audio grade polarised electrolytic capacitors specifically designed for use where high performance and minimum distortion are required
Oxygen-free copper lead-out wires
Oxygen-free copper lead-out wires
Note
These Capacitors are Polarised
