Vishay 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL219376221E3
- RS Stock No.:
- 206-6228
- Mfr. Part No.:
- MAL219376221E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 206-6228
- Mfr. Part No.:
- MAL219376221E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 220µF | |
Voltage | 400V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 30 x 30mm | |
Length | 30mm | |
Diameter | 30mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 x 30mm | ||
Length 30mm | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
The Vishay Aluminium Electrolytic Capacitors with Ultra Long Life and Snap-In Mount.
Compact design
Useful life: 5000 h at 105 ?C
> 25 years 24/7 application life at 60 °C
Available up to 500 V
10 % to 30 % higher ripple current than similar sized standard products
Useful life: 5000 h at 105 ?C
> 25 years 24/7 application life at 60 °C
Available up to 500 V
10 % to 30 % higher ripple current than similar sized standard products