Vishay 120μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL219367121E3
- RS Stock No.:
- 206-6223
- Mfr. Part No.:
- MAL219367121E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 100 units)*
£367.00
(exc. VAT)
£440.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 100 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | £3.67 | £367.00 |
| 200 + | £3.487 | £348.70 |
*price indicative
- RS Stock No.:
- 206-6223
- Mfr. Part No.:
- MAL219367121E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 120µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25 x 30mm | |
| Length | 30mm | |
| Diameter | 25mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 120µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 x 30mm | ||
Length 30mm | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
The Vishay Aluminium Electrolytic Capacitors with Ultra Long Life and Snap-In Mount.
Compact design
Useful life: 5000 h at 105 ?C
> 25 years 24/7 application life at 60 °C
Available up to 500 V
10 % to 30 % higher ripple current than similar sized standard products
Useful life: 5000 h at 105 ?C
> 25 years 24/7 application life at 60 °C
Available up to 500 V
10 % to 30 % higher ripple current than similar sized standard products
Related links
- Vishay 120μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL219367121E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- Nichicon 180μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W181MELB30
- RS PRO 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- RS PRO 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- RS PRO 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- RS PRO 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
