Vishay 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL225727471E3
- RS Stock No.:
- 197-2228
- Mfr. Part No.:
- MAL225727471E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 50 units)*
£370.30
(exc. VAT)
£444.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | £7.406 | £370.30 |
| 100 + | £6.665 | £333.25 |
*price indicative
- RS Stock No.:
- 197-2228
- Mfr. Part No.:
- MAL225727471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35x40mm | |
| Length | 40mm | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35x40mm | ||
Length 40mm | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
The Vishay aluminium electrolytic capacitors with power ripple miniature snap-in. It has large types, very small dimensions and cylindrical aluminium case which is insulated with a blue sleeve. It is widely used for industrial and audio or video systems, smoothing and filtering, standard and switched mode power supplies.
Up to 500 V
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL225727471E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- RS PRO 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- RS PRO 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- RS PRO 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- RS PRO 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGG2W101MELZ25
