Vishay 10μF Aluminium Electrolytic Capacitor 450V dc, Surface Mount - MAL215299704E3

Bulk discount available

Subtotal (1 reel of 150 units)*

£327.60

(exc. VAT)

£393.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
150 - 150£2.184£327.60
300 - 600£1.965£294.75
750 +£1.856£278.40

*price indicative

RS Stock No.:
196-7759
Mfr. Part No.:
MAL215299704E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10µF

Voltage

450V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 16 x 16mm

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.3mm

Lifetime

5000h

Series

152 CME

Automotive Standard

AEC-Q200

COO (Country of Origin):
AT
The Vishay's 152 CME Aluminium electrolytic capacitors SMD series are Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing. Used in SMD technology, for high temperature reflow soldering.

Extended useful life: up to 6000 h at 105 °C
Charge and discharge proof, no peak current
limitation
Vibration proof, 4-pin version and 6-pin version

Related links