Vishay 3300μF Electrolytic Capacitor 400V dc, Screw Mount - MAL250116332E3
- RS Stock No.:
- 187-6505
- Mfr. Part No.:
- MAL250116332E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-6505
- Mfr. Part No.:
- MAL250116332E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 3300µF | |
| Voltage | 400V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 65 Dia. x 104.8mm | |
| Height | 104.8mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 65mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 5000h | |
| Lead Pitch | 28.5mm | |
| Leakage Current | 2.64 mA | |
| Polarised | Polar | |
| Series | 501 | |
| Tolerance | ±20% | |
| Ripple Current | 11.1A | |
| Equivalent Series Resistance | 59mΩ | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 3300µF | ||
Voltage 400V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 65 Dia. x 104.8mm | ||
Height 104.8mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 65mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 5000h | ||
Lead Pitch 28.5mm | ||
Leakage Current 2.64 mA | ||
Polarised Polar | ||
Series 501 | ||
Tolerance ±20% | ||
Ripple Current 11.1A | ||
Equivalent Series Resistance 59mΩ | ||
Aluminium Capacitors, Power General Purpose Miniaturized Screw Terminal
Useful life: 5000 h at +85 °C
Efficient design
Available in case sizes up to Ø 90 mm x 195 mm
APPLICATIONS
UPS
Energy storage in medical or industrial pulse systems
Solar inverters
Efficient design
Available in case sizes up to Ø 90 mm x 195 mm
APPLICATIONS
UPS
Energy storage in medical or industrial pulse systems
Solar inverters
