Nichicon 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V221MCL6GS
- RS Stock No.:
- 187-2427P
- Mfr. Part No.:
- UCL1V221MCL6GS
- Brand:
- Nichicon
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£18.80
(exc. VAT)
£22.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9,970 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 90 | £0.376 |
| 100 - 240 | £0.331 |
| 250 - 490 | £0.286 |
| 500 + | £0.264 |
*price indicative
- RS Stock No.:
- 187-2427P
- Mfr. Part No.:
- UCL1V221MCL6GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10.3 x 10.3 x 7.7mm | |
| Height | 7.7mm | |
| Length | 10.3mm | |
| Depth | 10.3mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 4.5mm | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Ripple Current | 850mA | |
| Series | CL | |
| Leakage Current | 3 μA | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10.3 x 10.3 x 7.7mm | ||
Height 7.7mm | ||
Length 10.3mm | ||
Depth 10.3mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 4.5mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 850mA | ||
Series CL | ||
Leakage Current 3 μA | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
Chip type, low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Applicable to automatic mounting machine fed with carrier tape
